



MAX25255DUALEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25255DUALEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25255DUALEVKIT# |
Description | EVAL BOARD FOR MAX25255 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25255 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 12A | |
Voltage - Input | 3V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX25255 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 274,93000 | R2 274,93 |

