
MAX22217ATJY+T | |
|---|---|
DigiKey Part Number | 175-MAX22217ATJY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22217ATJY+T |
Description | QUAD SERIAL PROGRAMMABLE 2A HALF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI 32-WETQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22217ATJY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 2.2V ~ 5.25V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WETQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R86,88071 | R217 201,77 |

