
MAX26404AFOCY+T | |
|---|---|
DigiKey Part Number | 175-MAX26404AFOCY+TTR-ND - Tape & Reel (TR) 175-MAX26404AFOCY+TCT-ND - Cut Tape (CT) 175-MAX26404AFOCY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX26404AFOCY+T |
Description | 36V 4A/5A/6A SYNC LOW IQ BUCK CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (5V) 1 Output 4A 17-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R63,86000 | R63,86 |
| 10 | R48,24400 | R482,44 |
| 25 | R44,32240 | R1 108,06 |
| 100 | R40,01030 | R4 001,03 |
| 250 | R37,95552 | R9 488,88 |
| 500 | R36,71606 | R18 358,03 |
| 1 000 | R35,69623 | R35 696,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R34,61960 | R86 549,00 |

