
MAX22203AUU+ | |
|---|---|
DigiKey Part Number | 175-MAX22203AUU+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22203AUU+ |
Description | DUAL H-BRIDGE FOR STEPPER AND BR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX22203AUU+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 3.8A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R125,69000 | R125,69 |
| 10 | R97,09400 | R970,94 |
| 50 | R85,64000 | R4 282,00 |
| 100 | R82,09260 | R8 209,26 |
| 250 | R78,34832 | R19 587,08 |
| 500 | R76,09188 | R38 045,94 |
| 1 000 | R74,23385 | R74 233,85 |

