
MAX20046AGTC/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20046AGTC/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20046AGTC/V+ |
Description | 25MA-500MA AUTO HI-SPEED USB PRO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB Protection PMIC 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20046AGTC/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Applications | USB Protection | |
Current - Supply | 150mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | R36,16390 | R10 849,17 |

