
MAX17428GTJ+ | |
|---|---|
DigiKey Part Number | MAX17428GTJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17428GTJ+ |
Description | IC REG CTRLR IMVP-6.5 32TQFN |
Customer Reference | |
Detailed Description | Quick-PWM™ Controller, Intel IMVP-6.5™ GMCH Voltage Regulator IC Output 32-TQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP-6.5™ GMCH | |
Voltage - Input | - | |
Number of Outputs | - | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

