
MAX16924ATM/V+T | |
|---|---|
DigiKey Part Number | MAX16924ATM/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16924ATM/V+T |
Description | TRANSLATOR LL 16CH TFT AUTO TQFN |
Customer Reference | |
Detailed Description | PMIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

