
MAX16920BEVKIT+ | |
|---|---|
DigiKey Part Number | MAX16920BEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16920BEVKIT+ |
Description | EVAL BOARD FOR MAX16920B |
Customer Reference | |
Detailed Description | MAX16920B - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 3.3V, 5V, 5V | |
Current - Output | 1.5A, 600mA, 150mA, 150mA | |
Voltage - Input | 5.5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX16920B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 303,82000 | R1 303,82 |

