
MAX16061ATP+ | |
|---|---|
DigiKey Part Number | MAX16061ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16061ATP+ |
Description | IC SUPERVISOR 6 CHANNEL 20TQFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16061ATP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 6 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms/Adjustable Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |

