
MAX15041ETE+T | |
|---|---|
DigiKey Part Number | MAX15041ETE+TR-ND - Tape & Reel (TR) MAX15041ETE+CT-ND - Cut Tape (CT) MAX15041ETE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15041ETE+T |
Description | IC REG BUCK ADJ 3A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 3A 16-WFQFN Exposed Pad |
EDA/CAD Models | MAX15041ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R177,29000 | R177,29 |
| 10 | R138,34500 | R1 383,45 |
| 25 | R128,64400 | R3 216,10 |
| 100 | R117,96880 | R11 796,88 |
| 250 | R112,88140 | R28 220,35 |
| 500 | R109,81466 | R54 907,33 |
| 1 000 | R107,29072 | R107 290,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R97,91450 | R244 786,25 |


