Buck-Boost Switching Regulator IC Positive Programmable 2.6V 1 Output 2A 20-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77801EWP+T

DigiKey Part Number
MAX77801EWP+TTR-ND - Tape & Reel (TR)
MAX77801EWP+TCT-ND - Cut Tape (CT)
MAX77801EWP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77801EWP+T
Description
IC REG BUCK BOOST PROG 2A 20WLP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 2.6V 1 Output 2A 20-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX77801EWP+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.19V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLP (1.83x2.13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 242
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R35,46000R35,46
10R26,19700R261,97
25R23,88200R597,05
100R21,33440R2 133,44
250R20,12180R5 030,45
500R19,39048R9 695,24
1 000R18,78838R18 788,38
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R18,15296R45 382,40
5 000R17,76996R88 849,80
7 500R17,57822R131 836,65
Manufacturers Standard Package