
MAX1293XWEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX1293XWEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX1293XWEVKIT# |
Description | EVAL BOARD FOR MAX12934 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX12934, MAX12935 - Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Isolator | |
Embedded | No | |
Utilized IC / Part | MAX12934, MAX12935 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R891,96000 | R891,96 |

