
MAX12555EVKIT+ | |
|---|---|
DigiKey Part Number | 505-MAX12555EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX12555EVKIT+ |
Description | EVAL KIT MAX12553/MAX12554/MAX12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX12555 - 14 Bit 95M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 95M | |
Data Interface | Parallel | |
Input Range | ±1.024V | |
Power (Typ) @ Conditions | 497mW @ 95MSPS | |
Utilized IC / Part | MAX12555 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5 563,13000 | R5 563,13 |

