Image for MAX1236EVKIT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1236EVKIT

DigiKey Part Number
MAX1236EVKIT-ND
Manufacturer
Manufacturer Product Number
MAX1236EVKIT
Description
EVAL KIT FOR MAX1236
Customer Reference
Detailed Description
MAX1236 - 12 Bit 94k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
94k
Data Interface
Serial
Input Range
±VREF/2
Power (Typ) @ Conditions
3.35mW @ 94kSPS
Utilized IC / Part
MAX1236
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.