8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP-EP (7x7)
48 TQFP EP View 2

MAX1197ECM+D

DigiKey Part Number
MAX1197ECM+D-ND
Manufacturer
Manufacturer Product Number
MAX1197ECM+D
Description
IC ADC 8BIT PIPELINED 48TQFP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP-EP (7x7)
EDA/CAD Models
MAX1197ECM+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
60M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable