
ICL7665CSA+ | |
|---|---|
DigiKey Part Number | ICL7665CSA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7665CSA+ |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7665CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | <1ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R131,36000 | R131,36 |
| 10 | R101,58800 | R1 015,88 |
| 25 | R94,13640 | R2 353,41 |
| 100 | R85,93250 | R8 593,25 |
| 300 | R81,35683 | R24 407,05 |
| 500 | R79,66532 | R39 832,66 |
| 1 000 | R77,72557 | R77 725,57 |

