
DS1216F | |
|---|---|
DigiKey Part Number | DS1216F-ND |
Manufacturer | |
Manufacturer Product Number | DS1216F |
Description | IC MEM CTLR SMARTWATCH ROM 32DIP |
Customer Reference | |
Detailed Description | Smartwatch ROM Memory Controller IC 32-DIP Socket |
Datasheet | Datasheet |
EDA/CAD Models | DS1216F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Controller Type | Smartwatch ROM | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 32-DIP (0.600", 15.24mm) Socket | |
Supplier Device Package | 32-DIP Socket | |
Base Product Number |

