Delay Line IC Nonprogrammable 5 Tap 20ns 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100LZ-20+T

DigiKey Part Number
175-DS1100LZ-20+TTR-ND - Tape & Reel (TR)
175-DS1100LZ-20+TCT-ND - Cut Tape (CT)
175-DS1100LZ-20+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1100LZ-20+T
Description
IC DELAY LINE 5 TAP 20NS 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 20ns 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1100LZ-20+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
4ns
Tap Increment
4 ns
Available Total Delays
20ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 143
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R207,03000R207,03
10R162,66300R1 626,63
25R151,56520R3 789,13
100R139,37240R13 937,24
250R133,55952R33 389,88
500R130,05692R65 028,46
1 000R127,17418R127 174,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R124,13108R310 327,70
Manufacturers Standard Package