
DS1100LZ-20+T | |
|---|---|
DigiKey Part Number | 175-DS1100LZ-20+TTR-ND - Tape & Reel (TR) 175-DS1100LZ-20+TCT-ND - Cut Tape (CT) 175-DS1100LZ-20+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1100LZ-20+T |
Description | IC DELAY LINE 5 TAP 20NS 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 20ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100LZ-20+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 4ns | |
Tap Increment | 4 ns | |
Available Total Delays | 20ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R207,03000 | R207,03 |
| 10 | R162,66300 | R1 626,63 |
| 25 | R151,56520 | R3 789,13 |
| 100 | R139,37240 | R13 937,24 |
| 250 | R133,55952 | R33 389,88 |
| 500 | R130,05692 | R65 028,46 |
| 1 000 | R127,17418 | R127 174,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R124,13108 | R310 327,70 |


