
DS1013S-30 | |
|---|---|
DigiKey Part Number | DS1013S-30-ND |
Manufacturer | |
Manufacturer Product Number | DS1013S-30 |
Description | IC DELAY LINE 30NS 16-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 30ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1013S-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Multiple, NonProgrammable | |
Delay to 1st Tap | 30ns | |
Available Total Delays | 30ns | |
Number of Independent Delays | 3 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

