
73M2901CE-IMR/F | |
|---|---|
DigiKey Part Number | 73M2901CE-IMR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73M2901CE-IMR/F |
Description | IC MODEM 3.3V V.22BIS 32-QFN |
Customer Reference | |
Detailed Description | 300 ~ 9.6k Modem V.21, V.22, V.23, Bell 103, Bell 212A 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 73M2901CE-IMR/F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Format | V.21, V.22, V.23, Bell 103, Bell 212A | |
Baud Rates | 300 ~ 9.6k | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |


