Dot Matrix Display Module 5 x 7 Yellow 7-Bit ASCII 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLY2016

DigiKey Part Number
475-SLY2016-ND
Manufacturer
Manufacturer Product Number
SLY2016
Description
INTELLIGENT DISP 4CHAR 5X7 YLW
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Yellow 7-Bit ASCII 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
60µcd
Manufacturer
ams-OSRAM USA INC.
Size / Dimension
0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm)
Series
Color
Yellow
Packaging
Tray
Configuration
5 x 7
Part Status
Obsolete
Interface
7-Bit ASCII
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.