
SCDQ5542R | |
|---|---|
DigiKey Part Number | 475-SCDQ5542R-ND |
Manufacturer | |
Manufacturer Product Number | SCDQ5542R |
Description | INTELLIGENT DISP 4CHAR 5X5 HER |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 5 Red Serial 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm) |
Category | Millicandela Rating 5.4mcd |
Manufacturer ams-OSRAM USA INC. | Size / Dimension 0.78" L x 0.40" W x 0.20" H (19.70mm x 10.20mm x 5.10mm) |
Series | Color Red |
Packaging Bulk | Configuration 5 x 5 |
Part Status Obsolete | Interface Serial |

