PD4437 | |
|---|---|
DigiKey Part Number | 475-PD4437-ND |
Manufacturer | |
Manufacturer Product Number | PD4437 |
Description | DISPLAY PROGR 4CHAR 5X7 BRT GRN |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Green Parallel, 8-Bit 1.50" L x 0.82" W x 0.29" H (38.10mm x 20.80mm x 7.20mm) |
Datasheet | Datasheet |
Category | Millicandela Rating 90µcd |
Manufacturer ams-OSRAM USA INC. | Size / Dimension 1.50" L x 0.82" W x 0.29" H (38.10mm x 20.80mm x 7.20mm) |
Series | Color Green |
Packaging Bulk | Configuration 5 x 7 |
Part Status Obsolete | Interface Parallel, 8-Bit |

