Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 1.50" L x 0.82" W x 0.29" H (38.10mm x 20.80mm x 7.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD4435

DigiKey Part Number
475-PD4435-ND
Manufacturer
Manufacturer Product Number
PD4435
Description
DISPLAY PROGR 4CHAR 5X7 HE RED
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 1.50" L x 0.82" W x 0.29" H (38.10mm x 20.80mm x 7.20mm)
Datasheet
 Datasheet
EDA/CAD Models
PD4435 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
90µcd
Manufacturer
ams-OSRAM USA INC.
Size / Dimension
1.50" L x 0.82" W x 0.29" H (38.10mm x 20.80mm x 7.20mm)
Series
Color
Red
Packaging
Tube
Configuration
5 x 7
Part Status
Obsolete
Interface
Parallel, 8-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.