
PD3537 | |
|---|---|
DigiKey Part Number | 475-PD3537-ND |
Manufacturer | |
Manufacturer Product Number | PD3537 |
Description | DISPLAY PROGR 4CHAR 5X7 BRT GRN |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Green Parallel, 8-Bit 1.40" L x 0.72" W x 0.29" H (35.56mm x 18.29mm x 7.24mm) |
Category | Millicandela Rating 90µcd |
Manufacturer ams-OSRAM USA INC. | Size / Dimension 1.40" L x 0.72" W x 0.29" H (35.56mm x 18.29mm x 7.24mm) |
Series | Color Green |
Packaging Bulk | Configuration 5 x 7 |
Part Status Obsolete | Interface Parallel, 8-Bit |

