
LO Q976.01-P2R2-25-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-LOQ976.01-P2R2-25-1-20-R18TR-ND - Tape & Reel (TR) 475-LOQ976.01-P2R2-25-1-20-R18CT-ND - Cut Tape (CT) 475-LOQ976.01-P2R2-25-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO Q976.01-P2R2-25-1-20-R18 |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 607nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,41200 | R14,12 |
| 100 | R0,96790 | R96,79 |
| 500 | R0,76324 | R381,62 |
| 1 000 | R0,69501 | R695,01 |
| 2 000 | R0,63645 | R1 272,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,58642 | R2 345,68 |
| 8 000 | R0,54380 | R4 350,40 |
| 12 000 | R0,52186 | R6 262,32 |
| 20 000 | R0,49705 | R9 941,00 |
| 28 000 | R0,48226 | R13 503,28 |
| 40 000 | R0,46782 | R18 712,80 |
| 100 000 | R0,43587 | R43 587,00 |
| 200 000 | R0,41595 | R83 190,00 |
| 400 000 | R0,39910 | R159 640,00 |




