Red, Yellow 633nm Red, 587nm Yellow LED Indication - Discrete 2.1V Red, 2.1V Yellow 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSY T67B-S1T2-1-0+T1U2-26-0-30-R18-Z

DigiKey Part Number
475-LSYT67B-S1T2-1-0+T1U2-26-0-30-R18-ZTR-ND - Tape & Reel (TR)
475-LSYT67B-S1T2-1-0+T1U2-26-0-30-R18-ZCT-ND - Cut Tape (CT)
475-LSYT67B-S1T2-1-0+T1U2-26-0-30-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSY T67B-S1T2-1-0+T1U2-26-0-30-R18-Z
Description
LED RED/YELLOW CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Red, Yellow 633nm Red, 587nm Yellow LED Indication - Discrete 2.1V Red, 2.1V Yellow 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.1V Yellow
Current - Test
30mA Red, 30mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm Red, 594nm Yellow
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.