
LS Y876-P2S1-1-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LSY876-P2S1-1-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LSY876-P2S1-1-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LSY876-P2S1-1-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS Y876-P2S1-1-0-20-R18-Z |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | LS Y876-P2S1-1-0-20-R18-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,20000 | R5,20 |
| 10 | R3,57000 | R35,70 |
| 100 | R2,51980 | R251,98 |
| 500 | R2,03940 | R1 019,70 |
| 1 000 | R1,88031 | R1 880,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,67529 | R5 025,87 |
| 6 000 | R1,57050 | R9 423,00 |
| 9 000 | R1,51670 | R13 650,30 |
| 15 000 | R1,45590 | R21 838,50 |
| 21 000 | R1,41971 | R29 813,91 |
| 30 000 | R1,38440 | R41 532,00 |
| 75 000 | R1,30642 | R97 981,50 |








