
LE CG Q8WP-7P8P-1-A40-R18-Z | |
|---|---|
DigiKey Part Number | 475-LECGQ8WP-7P8P-1-A40-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE CG Q8WP-7P8P-1-A40-R18-Z |
Description | LED GREEN SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Green 520nm (Typ) 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 520nm (Typ) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 154 lm/W | |
Current - Max | 5A | |
Luminous Flux @ Current/Temperature | 635lm (560lm ~ 710lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.154" L x 0.144" W (3.90mm x 3.65mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Thermal Resistance of Package | - | |
Base Product Number |

