
LA CP7P-JXKX-24 | |
|---|---|
DigiKey Part Number | 475-LACP7P-JXKX-24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA CP7P-JXKX-24 |
Description | LED OSLON SSL AMB 618NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON SSL Amber 618nm (612nm ~ 624nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 618nm (612nm ~ 624nm) | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 71 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 64lm (45lm ~ 82lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.093" (2.35mm) | |
Thermal Resistance of Package | 7°C/W |







