Amber 617nm LED Indication - Discrete 2.2V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA B6SP-EAFB-24-G3R3-140-R33-Z

DigiKey Part Number
475-LAB6SP-EAFB-24-G3R3-140-R33-ZTR-ND - Tape & Reel (TR)
475-LAB6SP-EAFB-24-G3R3-140-R33-ZCT-ND - Cut Tape (CT)
475-LAB6SP-EAFB-24-G3R3-140-R33-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LA B6SP-EAFB-24-G3R3-140-R33-Z
Description
LED AMBER CLEAR 2PLCC SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Amber 617nm LED Indication - Discrete 2.2V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
3.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
140mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.60mm L x 4.60mm W
Height (Max)
3.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 069
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R25,04000R25,04
10R17,77900R177,79
100R13,35080R1 335,08
500R11,38908R5 694,54
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200R10,59646R12 715,75
2 400R10,07624R24 182,98
3 600R9,80966R35 314,78
6 000R9,50880R57 052,80
8 400R9,32992R78 371,33
12 000R9,15553R109 866,36
Manufacturers Standard Package