MFR Recommended

KW2 HML631.TK-6DT2-4L07M0-SC6B-A00-S | |
|---|---|
DigiKey Part Number | 475-KW2HML631.TK-6DT2-4L07M0-SC6B-A00-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW2 HML631.TK-6DT2-4L07M0-SC6B-A00-S |
Description | LED OSLON WHITE |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat X White 6.175V 1A 120° 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 960lm (820lm ~ 1100lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 6.175V | |
Lumens/Watt @ Current - Test | 155 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.144" W (5.15mm x 3.65mm) | |
Height - Seated (Max) | 0.022" (0.56mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R28,00462 | R56 009,24 |
| 4 000 | R27,03125 | R108 125,00 |
| 6 000 | R26,53321 | R159 199,26 |

