
KS DELLS1.22-JHKH-1-0-2-S-SV | |
|---|---|
DigiKey Part Number | 475-KSDELLS1.22-JHKH-1-0-2-S-SV-ND |
Manufacturer | |
Manufacturer Product Number | KS DELLS1.22-JHKH-1-0-2-S-SV |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 1.30mm W | |
Height (Max) | 0.70mm |

