


GW PUSRA1.PM-N5P2-XX55-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWPUSRA1.PM-N5P2-XX55-1-700-R33TR-ND - Tape & Reel (TR) 475-GWPUSRA1.PM-N5P2-XX55-1-700-R33CT-ND - Cut Tape (CT) 475-GWPUSRA1.PM-N5P2-XX55-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PUSRA1.PM-N5P2-XX55-1-700-R33 |
Description | LED OSCONIQ NEUT WHT 4000K 1515 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3737 White, Neutral 4000K 2.8V 700mA 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 355lm (320lm ~ 390lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | 1515 | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.089" (2.25mm) | |
Thermal Resistance of Package | 2.1°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,77000 | R32,77 |
| 10 | R23,44200 | R234,42 |
| 100 | R17,83910 | R1 783,91 |
| 500 | R15,36390 | R7 681,95 |
| 1 000 | R14,55579 | R14 555,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R13,52044 | R40 561,32 |
| 6 000 | R12,99487 | R77 969,22 |
| 9 000 | R12,72578 | R114 532,02 |


