
GW KAFHBA.CM-SQTP-30S3-500-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAFHBA.CM-SQTP-30S3-500-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAFHBA.CM-SQTP-30S3-500-T05 |
Description | GW KAFHBA.CM-SQTP-30S3-500-T05 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 9 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2490lm (1940lm ~ 3040lm) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
Current - Max | 920mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 8.50mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,19000 | R57,19 |
| 10 | R41,85200 | R418,52 |
| 100 | R32,70000 | R3 270,00 |
| 500 | R28,68496 | R14 342,48 |
| 1 000 | R27,37828 | R27 378,28 |
| 2 000 | R26,27202 | R52 544,04 |
| 5 000 | R25,06715 | R125 335,75 |

