
GW KADEBA.CM-PTQS-30S3-150-T05 | |
|---|---|
DigiKey Part Number | 475-GWKADEBA.CM-PTQS-30S3-150-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KADEBA.CM-PTQS-30S3-150-T05 |
Description | GW KADEBA.CM-PTQS-30S3-150-T05 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 6 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 790lm (610lm ~ 970lm) | |
Current - Test | 150mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 34.5V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
Current - Max | 460mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 5.60mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,44000 | R33,44 |
| 10 | R23,96300 | R239,63 |
| 100 | R18,24750 | R1 824,75 |
| 500 | R15,72652 | R7 863,26 |
| 1 000 | R14,90364 | R14 903,64 |
| 2 000 | R14,20661 | R28 413,22 |
| 5 000 | R13,44653 | R67 232,65 |
| 10 000 | R12,97351 | R129 735,10 |

