
GA CS8PM1.23-LPLR-W3-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GACS8PM1.23-LPLR-W3-0-350-R18TR-ND - Tape & Reel (TR) 475-GACS8PM1.23-LPLR-W3-0-350-R18CT-ND - Cut Tape (CT) 475-GACS8PM1.23-LPLR-W3-0-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA CS8PM1.23-LPLR-W3-0-350-R18 |
Description | OSLON SSL 80ILLUMINATIONARCHITAI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Amber 617nm (609nm ~ 620nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 617nm (609nm ~ 620nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 171 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 126lm (112lm ~ 140lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,26000 | R31,26 |
| 10 | R22,31600 | R223,16 |
| 100 | R16,96870 | R1 696,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R14,38927 | R8 633,56 |
| 1 200 | R13,65031 | R16 380,37 |
| 1 800 | R13,27161 | R23 888,90 |
| 3 000 | R12,84408 | R38 532,24 |
| 4 200 | R12,58992 | R52 877,66 |
| 6 000 | R12,34201 | R74 052,06 |





