Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 1.00" L x 0.80" W x 0.26" H (25.40mm x 20.30mm x 6.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLO2416

DigiKey Part Number
475-DLO2416-ND
Manufacturer
Manufacturer Product Number
DLO2416
Description
INTELLIGENT DISP 4CHAR 5X7 HERED
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 1.00" L x 0.80" W x 0.26" H (25.40mm x 20.30mm x 6.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
100µcd
Manufacturer
ams-OSRAM USA INC.
Size / Dimension
1.00" L x 0.80" W x 0.26" H (25.40mm x 20.30mm x 6.60mm)
Series
Color
Red
Packaging
Bulk
Configuration
5 x 7
Part Status
Obsolete
Interface
7-Bit ASCII
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.