
DLO1414 | |
|---|---|
DigiKey Part Number | 475-DLO1414-ND |
Manufacturer | |
Manufacturer Product Number | DLO1414 |
Description | INTELLIGENT DISP 4CHAR 5X7 HERED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 0.70" L x 0.80" W x 0.24" H (17.78mm x 20.32mm x 6.10mm) |
Datasheet | Datasheet |
Category | Millicandela Rating 60µcd |
Manufacturer ams-OSRAM USA INC. | Size / Dimension 0.70" L x 0.80" W x 0.24" H (17.78mm x 20.32mm x 6.10mm) |
Series | Color Red |
Packaging Bulk | Configuration 5 x 7 |
Part Status Obsolete | Interface 7-Bit ASCII |

