
DLG2416 | |
|---|---|
DigiKey Part Number | 475-DLG2416-ND |
Manufacturer | |
Manufacturer Product Number | DLG2416 |
Description | INTELLIGENT DISP 4CHAR 5X7 GRN |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Green 7-Bit ASCII 1.00" L x 0.80" W x 0.26" H (25.40mm x 20.30mm x 6.60mm) |
Datasheet | Datasheet |
Category | Millicandela Rating 120µcd |
Manufacturer ams-OSRAM USA INC. | Size / Dimension 1.00" L x 0.80" W x 0.26" H (25.40mm x 20.30mm x 6.60mm) |
Series | Color Green |
Packaging Bulk | Configuration 5 x 7 |
Part Status Obsolete | Interface 7-Bit ASCII |

