RF Mosfet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet
Ampleon Company Video - The Leading Global Partner in RF Power

CLF1G0035S-200PU

DigiKey Part Number
CLF1G0035S-200PU-ND
Manufacturer
Manufacturer Product Number
CLF1G0035S-200PU
Description
RF MOSFET GAN HEMT
Customer Reference
Detailed Description
RF Mosfet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Not For New Designs
Technology
GaN HEMT
Frequency
-
Gain
-
Current Rating (Amps)
-
Noise Figure
-
Power - Output
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
60R7 487,29950R449 237,97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.