


BLF8G10LS-160V,112 | |
|---|---|
DigiKey Part Number | BLF8G10LS-160V,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF8G10LS-160V,112 |
Description | IC AMP CDMA 902-960MHZ SOT502B |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 902MHz ~ 960MHz SOT502B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 902MHz ~ 960MHz | |
P1dB | - | |
Gain | 19.7dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 65V | |
Current - Supply | - | |
Test Frequency | 902MHz ~ 960MHz | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |

