RF Mosfet 28 V 450 mA 3.4GHz ~ 3.6GHz 14dB 9W SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 450 mA 3.4GHz ~ 3.6GHz 14dB 9W SOT502B
Ampleon Company Video - The Leading Global Partner in RF Power

BLF6G38LS-50,118

DigiKey Part Number
BLF6G38LS-50,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLF6G38LS-50,118
Description
RF MOSFET LDMOS 28V SOT502B
Customer Reference
Detailed Description
RF Mosfet 28 V 450 mA 3.4GHz ~ 3.6GHz 14dB 9W SOT502B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
3.4GHz ~ 3.6GHz
Gain
14dB
Voltage - Test
28 V
Current Rating (Amps)
16.5A
Noise Figure
-
Current - Test
450 mA
Power - Output
9W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types