


BLF6G38LS-100,112 | |
|---|---|
DigiKey Part Number | 2156-BLF6G38LS-100,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF6G38LS-100,112 |
Description | RF MOSFET LDMOS 28V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.05 A 3.4GHz ~ 3.6GHz 13dB 18.5W SOT502B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 3.4GHz ~ 3.6GHz | |
Gain | 13dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 34A | |
Noise Figure | - | |
Current - Test | 1.05 A | |
Power - Output | 18.5W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | R2 195,10500 | R4 390,21 |

