RF Mosfet 28 V 50 mA 175MHz 19dB 60W CDFM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 50 mA 175MHz 19dB 60W CDFM8
Ampleon Company Video - The Leading Global Partner in RF Power

BLF246B,112

DigiKey Part Number
568-2403-ND
Manufacturer
Manufacturer Product Number
BLF246B,112
Description
RF MOSFET 28V CDFM8
Customer Reference
Detailed Description
RF Mosfet 28 V 50 mA 175MHz 19dB 60W CDFM8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Source
Frequency
175MHz
Gain
19dB
Voltage - Test
28 V
Current Rating (Amps)
8A
Noise Figure
-
Current - Test
50 mA
Power - Output
60W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-161A
Supplier Device Package
CDFM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.