RF Mosfet 50 V 100 mA 960MHz ~ 1.215GHz 22dB 250W SOT502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 100 mA 960MHz ~ 1.215GHz 22dB 250W SOT502A
Ampleon Company Video - The Leading Global Partner in RF Power

BLA9H0912L-250U

DigiKey Part Number
1603-BLA9H0912L-250U-ND
Manufacturer
Manufacturer Product Number
BLA9H0912L-250U
Description
RF MOSFET LDMOS 50V SOT502A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 960MHz ~ 1.215GHz 22dB 250W SOT502A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
LDMOS
Frequency
960MHz ~ 1.215GHz
Gain
22dB
Voltage - Test
50 V
Current Rating (Amps)
1.4µA
Noise Figure
-
Current - Test
100 mA
Power - Output
250W
Voltage - Rated
106 V
Mounting Type
Chassis Mount
Package / Case
SOT-502A
Supplier Device Package
SOT502A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R5 040,70000R5 040,70
20R4 205,18400R84 103,68
40R4 093,16025R163 726,41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.