
EZ-200-NMH-75-X | |
|---|---|
DigiKey Part Number | 1946-EZ-200-NMH-75-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-200-NMH-75-X |
Description | N-MALE (PLUG) CRIMP CONNECTOR, N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Push On |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-200-75 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R320,00200 | R16 000,10 |

