BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-200-BF-X

DigiKey Part Number
1946-EZ-200-BF-X-ND
Manufacturer
Manufacturer Product Number
EZ-200-BF-X
Description
BNC-FEMALE (PLUG) CRIMP CONNECTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-200
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R274,24000R274,24
10R233,13900R2 331,39
25R218,52600R5 463,15
50R208,09740R10 404,87
100R198,16960R19 816,96
250R185,77224R46 443,06
500R176,91554R88 457,77
Manufacturers Standard Package