SF0929-6200-5.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: R3 996,16000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: R4 609,12880
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: R2 735,40200
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: R3 692,25560
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: R3 148,16200
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: R5 159,24480
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: R5 497,93333
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: R9 462,16500
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: R5 107,96833
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: R7 258,57250
Datasheet
RF Attenuators 5.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF0929-6200-5.5

DigiKey Part Number
SF0929-6200-5.5-ND
Manufacturer
Manufacturer Product Number
SF0929-6200-5.5
Description
RF ATTENUATOR 5.5DB 50OHM SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 5.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
SF0929-6200-5.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Tray
Part Status
Active
Attenuation Value
5.5dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
25R2 224,24480R55 606,12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.